16-bit microcontroller featuring a 16 MHz clock speed and 196,608 words of OTPROM. This integrated circuit offers 4096 bytes of RAM and 85 I/O lines. It operates within a commercial temperature range of -20°C to 70°C and is housed in a 100-terminal PQFP package (14 x 20 mm, 0.65 mm pitch). The device supports PWM output and includes an Analog-to-Digital Converter (ADC).
Toshiba TMP93PF76F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 196608 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP93PF76F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.