16-bit microcontroller featuring a 20 MHz clock speed and 80 I/O lines. This industrial-grade component offers 65536 words of OTPROM and 2048 bytes of RAM, with a 24-bit address bus and 16-bit external data bus. It includes PWM channels and an ADC, operating within a -40°C to 85°C temperature range. The device is housed in a 100-terminal PQFP package measuring 14 x 14 mm with a 0.50 mm pitch. Maximum supply current is 30 mA, with a nominal supply voltage of 5V.
Toshiba TMP93PS42AF technical specifications.
Download the complete datasheet for Toshiba TMP93PS42AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.