Toshiba TMP93PW40DF technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | TLCS- 900 |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TMP93PW40DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.