
32-bit CISC microcontroller, TLCS-900/H2 family, featuring a 20 MHz maximum clock rate and 2KB RAM. Offers 64 programmable I/Os, 8 timers, and 8 ADC channels with a single ADC. Includes 2 single 8-bit DAC channels. Housed in a 160-pin PQFP (Plastic Quad Flat Package) with gull-wing leads, measuring 28x28x3.6mm, designed for surface mounting (MO-112DD-1). Operates within a temperature range of -20°C to 70°C.
Toshiba TMP94C241BFG(Z) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 160 |
| PCB | 160 |
| Package Length (mm) | 28 |
| Package Width (mm) | 28 |
| Package Height (mm) | 3.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112DD-1 |
| Family Name | TLCS-900 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| RAM Size | 2KB |
| Number of Programmable I/Os | 64 |
| Number of Timers | 8 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP94C241BFG(Z) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.