The TMP95C265FG(C,JZ) is a 16-bit UART microcontroller from Toshiba with a maximum operating frequency of 25MHz. It features 2KB of RAM and is available in an LQFP package. The device operates within a temperature range of -20°C to 70°C and has 55 programmable I/Os and 10 timers/counters. It does not have radiation hardening capabilities and has a watchdog timer. The microcontroller is packaged in a tray and supports UART interface with a 16-bit data bus width.
Toshiba TMP95C265FG(C,JZ) technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP95C265FG(C,JZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.