The TMP95C265FG(JOA) is a 16-bit UART microcontroller from Toshiba, featuring a maximum operating frequency of 25MHz and an operating supply voltage of 5V. It is packaged in a LQFP package and has a maximum power dissipation of 600mW. The device has 55 programmable I/Os and 10 timers/counters, with a RAM size of 2KB. It also features a watchdog timer and is suitable for operation over a temperature range of -20°C to 70°C.
Toshiba TMP95C265FG(JOA) technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 600mW |
| Memory Type | ROMless, |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP95C265FG(JOA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.