16-bit microcontroller featuring a 25 MHz clock speed and 65,536 words of MROM. This integrated circuit offers 2048 bytes of RAM and supports an external data bus width of 16 bits with a 24-bit address bus. It includes 81 I/O lines and DMA channels, operating within a temperature range of -20°C to 70°C. The component is housed in a 100-terminal PQFP package with dimensions of 14 x 14 mm and a 0.50 mm pitch. Power supply operates from 4.5V to 5.5V with a maximum supply current of 50mA.
Toshiba TMP95CS66F technical specifications.
Download the complete datasheet for Toshiba TMP95CS66F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.