Toshiba TMP95PW64F technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | OTP, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 55 |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | TLCS- 900, H |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TMP95PW64F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.