Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TMP96C141BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFP |
| Data Bus Width | 16b |
| Interface | UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | TLCS- 900 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TMP96C141BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.