16-bit microcontroller featuring a 20 MHz clock speed and 65 I/O lines. This integrated circuit offers a 24-bit address bus and a 16-bit external data bus, with MROM for program storage. Operates within a supply voltage range of 4.5V to 5.5V and a temperature range of -20°C to 70°C. Includes PWM channels, ADC, and DMA channels, housed in an 80-terminal PQFP package.
Toshiba TMP96CM40FG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 65 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP96CM40FG to view detailed technical specifications.
No datasheet is available for this part.