
32-bit ARM RISC microprocessor featuring a 200MHz core frequency. This surface mount component utilizes a FBGA package with a 16mm footprint and offers 114 I/Os. Integrated peripherals include DMA and LCD support, alongside 6 timers/counters and a watchdog timer. Operating voltage ranges from 3V to 3.6V, with a typical 3.3V supply. It includes 56KB of RAM and supports I2C and SPI interfaces.
Toshiba TMPA910CRAXBG technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, SPI |
| Length | 16mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 56KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 114 |
| Number of Programmable I/O | 114 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tray |
| Peripherals | DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 56KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMPA910CRAXBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.