
32-bit RISC microcontroller featuring an ARM core, operating at up to 40MHz. This surface-mount LQFP package offers 128KB of FLASH memory and 8KB of RAM, with 44 programmable I/Os. Integrated peripherals include 2x I2C, 2x UART, 8 ADC channels, and 10 timers/counters. Operating supply voltage ranges from 2.7V to 3.6V, with a maximum operating temperature of 85°C.
Toshiba TMPM332FWUG technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Height | 1.4mm |
| Interface | I2C, UART, USART |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 44 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | TX03 |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
