32-bit RISC microcontroller featuring FLASH ROM (262144 words) and 24576 bytes RAM. Operates with a maximum clock frequency of 12 MHz and a supply voltage range of 2.7V to 3.6V. Includes 74 I/O lines, ADC capability, and DMA channels. Packaged in a 105-terminal S-PBGA-B105 with a 9mm x 9mm footprint, suitable for industrial temperature ranges from -40°C to 85°C.
Toshiba TMPM365FYXBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 105 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B105 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 24576 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMPM365FYXBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.