32-bit RISC microcontroller featuring a maximum clock frequency of 16 MHz and 80 MHz speed. This industrial-grade component offers 524288 words of FLASH ROM and 131072 bytes of RAM. It includes 60 I/O lines, a 24-bit address bus, and a 16-bit external data bus. The microcontroller supports PWM, ADC, DAC, and DMA channels, operating within a supply voltage range of 2.7V to 3.6V. Packaged in a 100-terminal S-PQFP-G100 (14x14mm) with a temperature range of -40°C to 85°C.
Toshiba TMPM367FDFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMPM367FDFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.