32-bit RISC microcontroller featuring 524KB FLASH ROM and 131KB RAM. This industrial-grade component operates from 2.7V to 3.6V with a maximum clock frequency of 16MHz, offering 60 I/O lines. It supports a 16-bit external data bus and a 24-bit address bus, with integrated PWM, ADC, DMA, and DAC capabilities. Packaged in a 100-terminal S-PQFP-G100 format, it functions within an -40°C to 85°C temperature range.
Toshiba TMPM368FDFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 88 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMPM368FDFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.