32-bit RISC microcontroller featuring a maximum clock frequency of 16 MHz and operating at 80 MIPS. This industrial-grade component offers 60 I/O lines, a 24-bit address bus, and a 16-bit external data bus. It includes 524,288 words of FLASH ROM and 131,072 bytes of RAM, along with integrated PWM channels, ADC, DMA, and DAC capabilities. The device operates within a supply voltage range of 2.7V to 3.6V, with a maximum supply current of 88mA, and is housed in a 109-terminal S-PBGA-B109 package.
Toshiba TMPM368FDXBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 109 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B109 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 88 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMPM368FDXBG to view detailed technical specifications.
No datasheet is available for this part.