
32-bit ARM Cortex-M3 microcontroller operating at up to 80MHz. Features 512KB FLASH memory, 128KB RAM, and 102 I/O pins (101 programmable). Integrated peripherals include 16 ADC channels, 12 timers/counters, POR, WDT, and DMA. Supports I2C, CAN, SSP, UART, SPI, USB, Ethernet, USART, and EBI/EMI interfaces. Packaged in LQFP for surface mounting, with an operating voltage range of 2.7V to 3.6V.
Toshiba TMPM369FDFG technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, CAN, SSP, UART, SPI, USB, Ethernet, USART, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 102 |
| Number of Programmable I/O | 101 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | TX03 |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TMPM369FDFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
