
32-bit ARM RISC microcontroller featuring 80MHz operation, 256KB FLASH memory, and 10KB RAM. This surface-mount LQFP package offers 76 I/Os, 22 ADC channels, 4 UART channels, and 2 PWM channels. Operating voltage ranges from 4.5V to 5.5V with a typical 5V, and it supports a wide temperature range of -40°C to 85°C. Includes 8 timers/counters and a watchdog timer.
Toshiba TMPM370FYFG technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.4mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 22 |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMPM370FYFG to view detailed technical specifications.
No datasheet is available for this part.