
32-bit RISC microcontroller featuring a maximum clock frequency of 40 MHz and 10 MHz peripheral clock. This industrial-grade component offers 65536 words of FLASH ROM and 4096 bytes of RAM. It includes 21 I/O lines, PWM channels, ADC, and DMA channels, operating within a 3.9V to 5.5V supply voltage range. Packaged in a 30-terminal R-PDSO-G30 with dimensions of 9.7mm length and 5.6mm width, it supports an operating temperature range of -40°C to 105°C.
Toshiba TMPM375FSDMG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 5.6 |
| Length | 9.7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.9 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMPM375FSDMG to view detailed technical specifications.
No datasheet is available for this part.