
32-bit RISC microcontroller featuring a 40MHz ARM core. This surface-mount LQFP package offers 128KB FLASH memory and 12KB RAM. Integrated peripherals include 2x I2C, 2x SPI, and 5x UART interfaces, alongside 18 ADC channels and 11 timers/counters. Operating voltage ranges from 4V to 5.5V, with a maximum operating temperature of 85°C.
Toshiba TMPM380FWFG technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Height | 1.4mm |
| Interface | I2C, SSP, UART |
| Length | 14mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of ADC Channels | 18 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 83 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMPM380FWFG to view detailed technical specifications.
No datasheet is available for this part.