32-bit RISC microcontroller featuring an ARM core, operating at up to 40MHz. This surface-mount device offers 256KB of FLASH memory and 16KB of RAM, with 83 programmable I/O pins. Integrated peripherals include 2 I2C channels, 5 UART channels, 2 SPI channels, and 11 timers/counters, alongside 18 ADC channels. Packaged in a 100-pin LQFP (14x14mm, 0.50mm pitch) with a 2.7mm height, it operates from a 5V supply and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 2.7mm |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 18 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 83 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |