
32-bit RISC microcontroller featuring a 40MHz ARM core. This surface-mount LQFP package offers 256KB FLASH memory and 16KB RAM. Integrated peripherals include 18 ADC channels, 2 I2C, 2 SPI, and 5 UART interfaces, alongside 11 timers/counters. Operating voltage ranges from 4V to 5.5V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Toshiba TMPM380FYFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMPM380FYFG technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Height | 1.4mm |
| Interface | I2C, SSP, UART, USART |
| Length | 14mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of ADC Channels | 18 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 83 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Tray |
| Peripherals | WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | TX03 |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMPM380FYFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
