Toshiba TMPR3901AF-70(Z) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 160 |
| PCB | 160 |
| Package Length (mm) | 28 |
| Package Width (mm) | 28 |
| Package Height (mm) | 3.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112DD-1 |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMPR3901AF-70(Z) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.