Toshiba TMPR4937XBG-300 technical specifications.
| Package/Case | BGA |
| Core Architecture | RISC |
| Data Bus Width | 64b |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TX49 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMPR4937XBG-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.