Toshiba TN41A(N) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Repetitive Peak Reverse Voltage | 40V |
| Repetitive Peak Forward Blocking Voltage | 40V |
| Rated Average On-State Current | 0.15A |
| Surge Current Rating | 5A |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 100°C |
| Operating Junction Temperature | -50 to 125°C |
| Cage Code | S0562 |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TN41A(N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.