
The Toshiba TODX270(OMRON,F) is a 10-pin through hole transceiver with a maximum data rate of 6Mbps. It operates within a temperature range of -40°C to 70°C and has a maximum operating supply voltage of 5.25V. The transceiver is designed for use in fiber optic applications and is suitable for through hole mounting on a PCB.
Toshiba TODX270(OMRON,F) technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 22 |
| Package Width (mm) | 15.5 |
| Package Height (mm) | 8.5 |
| Seated Plane Height (mm) | 8.5 |
| Mounting | Through Hole |
| Type | TX/RX |
| Maximum Data Rate | 6Mbps |
| Peak Wavelength | 800nm |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TODX270(OMRON,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.