Toshiba TORX142L(F) technical specifications.
| Data Rate | 25Mbps |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50mA |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | Toslink™ |
| Thickness | 19.5mm |
| Wavelength | 650nm |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TORX142L(F) to view detailed technical specifications.
No datasheet is available for this part.