Toshiba TORX179 technical specifications.
| Package/Case | Module |
| Data Rate | 12.8Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Snap in |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | Toslink™ |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TORX179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.