Toshiba TOTX1400(F) technical specifications.
| Package/Case | Module |
| Data Rate | 125Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 55mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Toslink™ |
| Wavelength | 650nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TOTX1400(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.