Toshiba TOTX1952(6M,F) technical specifications.
| Package/Case | Module |
| Mount | Through Hole |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TOTX1952(6M,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
