
The TPC6004TE85LFM is a surface mount N-channel transistor from Toshiba, packaged in a SOT-23-6 case. It can handle a continuous drain current of up to 6A and operates within a temperature range of -55°C to 150°C. The device is rated for a power dissipation of 2.2W and is available on tape and reel for easy handling.
Toshiba TPC6004TE85LFM technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC6004TE85LFM to view detailed technical specifications.
No datasheet is available for this part.