Toshiba TPC6009-H(TE85L,FM technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 1.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 290pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 81mR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TPC6009-H(TE85L,FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.