Toshiba TPC6010-H(TE85L,FM technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 6.1A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 3.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 830pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 59mR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TPC6010-H(TE85L,FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.