Toshiba TPC6011,LF(CM technical specifications.
| Continuous Drain Current (ID) | 6A |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 24.5ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC6011,LF(CM to view detailed technical specifications.
No datasheet is available for this part.