Toshiba TPC6012(TE85LFM) technical specifications.
| Continuous Drain Current (ID) | 6A |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC6012(TE85LFM) to view detailed technical specifications.
No datasheet is available for this part.