Toshiba TPC6104(TE85L,F) technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Voltage (Vdss) | -20V |
| Dual Supply Voltage | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.7mm |
| Input Capacitance | 1.43nF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Nominal Vgs | 1.2V |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| Threshold Voltage | 1.2V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TPC6104(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
