Toshiba TPC6701(TE85L,F) technical specifications.
| Package/Case | SIP |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 170mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Transition Frequency | 60MHz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC6701(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.