Toshiba TPC8003 technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TPC8003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.