The TPC8012-H(TE12L,Q) is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 1.8A and a drain to source breakdown voltage of 200V. The device features a fall time of 23ns and an input capacitance of 440pF. It is lead free and packaged in a tape and reel format with a package quantity of one.
Toshiba TPC8012-H(TE12L,Q) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 1.8A |
| Current Rating | 1.8A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.9W |
| Rds On Max | 400mR |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TPC8012-H(TE12L,Q) to view detailed technical specifications.
No datasheet is available for this part.