Toshiba TPC8014(TE12L,Q,M) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 69ns |
| Input Capacitance | 1.86nF |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 14mR |
| Resistance | 0.014R |
| Turn-Off Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC8014(TE12L,Q,M) to view detailed technical specifications.
No datasheet is available for this part.