The TPC8017-H(TE12L) is a surface mount power transistor from Toshiba with a maximum continuous drain current of 15A and a drain to source voltage of 30V. It is packaged in a SOIC package and is rated for operation over a temperature range. The device is not lead-free, but is available in a cut tape packaging format with a package quantity of one. The transistor has a maximum on-resistance of 6.6 milliohms and an input capacitance of 1.465 nanofarads.
Toshiba TPC8017-H(TE12L) technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 15A |
| Current Rating | 15A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.465nF |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 6.6mR |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TPC8017-H(TE12L) to view detailed technical specifications.
No datasheet is available for this part.