Toshiba TPC8017-H(TE12LQ) technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 15A |
| Current Rating | 15A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.465nF |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 6.6mR |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC8017-H(TE12LQ) to view detailed technical specifications.
No datasheet is available for this part.