Toshiba TPC8031-H(TE12L,Q) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.15nF |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.9W |
| Rds On Max | 13.3mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC8031-H(TE12L,Q) to view detailed technical specifications.
No datasheet is available for this part.