Toshiba TPC8032-H(TE12LQM) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.846nF |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 6.5mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC8032-H(TE12LQM) to view detailed technical specifications.
No datasheet is available for this part.