The TPC8045-H(TE12L,QM is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 18A and a drain to source voltage of 40V. The device has an input capacitance of 7.54nF and a maximum Rds On of 3.9mR. It is packaged in a SOP package and is available on a tape and reel.
Toshiba TPC8045-H(TE12L,QM technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.54nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 3.9mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC8045-H(TE12L,QM to view detailed technical specifications.
No datasheet is available for this part.