Toshiba TPC8048-H(TE12L,Q) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 7.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.54nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 6.9mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC8048-H(TE12L,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
