
Toshiba TPC8107(Q) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 13A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 5.88nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC8107(Q) to view detailed technical specifications.
No datasheet is available for this part.
