
Toshiba TPC8109(TE12LQ) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 10A |
| Current Rating | -10A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC8109(TE12LQ) to view detailed technical specifications.
No datasheet is available for this part.
