Toshiba TPC8120(TE12L,V,M) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | -18A |
| Fall Time | 275ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 790ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC8120(TE12L,V,M) to view detailed technical specifications.
No datasheet is available for this part.