The TPC8127 MOSFET is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 13A and a drain to source voltage of 30V. The device has an input capacitance of 3.8nF and a maximum Rds on resistance of 6.5mΩ. The TPC8127 is packaged in SOIC and is available in quantities of 3000 on tape and reel.
Toshiba TPC8127,LQ(M technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 135ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 6.5mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC8127,LQ(M to view detailed technical specifications.
No datasheet is available for this part.